SMC Pneumatic Piston Rod Cylinder - 12mm Bore, 25mm Stroke, C85 Series, Double Acting
- RS Stock No.:
- 624-0169
- Mfr. Part No.:
- CD85N12-25-B
- Brand:
- SMC
10 In stock for dispatch same day
Not available for next day delivery
Price Each
Kr. 430,85
(exc. VAT)
Kr. 538,56
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | Kr. 430,85 |
5 - 9 | Kr. 417,51 |
10 + | Kr. 404,29 |
- RS Stock No.:
- 624-0169
- Mfr. Part No.:
- CD85N12-25-B
- Brand:
- SMC
Technical Reference
Legislation and Compliance
Non Compliant with RoHS
- COO (Country of Origin):
- CN
Product Details
SMC C85 Pneumatic Cylinders
SMC C85 cylinders conform to ISO 6432 and CETOP RP52P standards, offer 100% mounting repeatability accuracy, incorporate abrasion-resistant seals, and a replaceable piston rod seal. The cylinders are corrosion-resistant, with the barrel and piston rod manufactured from stainless steel, double-swaged anodised aluminium end caps, and offer an exceptional service life. The double-swaged end caps provide an air tight seal. The cylinders offer high dust resistance through the use of a specially-designed and unique dust seal, making SMC C85 pneumatic cylinders suitable for use in extremely dusty environments. A low friction design that incorporates elastomer cushion seals allows the the cylinders to operate at speeds up to 1500 mm/s. C85 cylinders are suppied with a piston rod locknut and nose-mounting nut; installation is made easy through the use of large spanner flats and the space-saving design.
Specifications
Attribute | Value |
---|---|
Stroke | 25mm |
Bore | 12mm |
Action | Double |
Manufacturer Series | C85 |
Length | 130mm |
Cushioning Type | Rubber |
Dimensions | 19.7 (Dia.) x 130mm |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Pressure | 1 MPa |
Diameter | 19.7mm |
Weight | 96g |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |