Festo, NEBU Series, For Use With Energy Chain
- RS Stock No.:
- 125-9950
- Distrelec Article No.:
- 301-69-072
- Mfr. Part No.:
- NEBU-M8G4-K-2.5-LE4
- Brand:
- Festo
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 122,18
(exc. VAT)
Kr. 152,72
(inc. VAT)
- RS Stock No.:
- 125-9950
- Distrelec Article No.:
- 301-69-072
- Mfr. Part No.:
- NEBU-M8G4-K-2.5-LE4
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Cable Lead | |
| Series | NEBU | |
| Connection Type A | M8 x 1 | |
| Connection Type B | Open End Cable | |
| For Use With | Energy Chain | |
| Length | 2.577m | |
| Standards/Approvals | EN 61076-2-104, EN 61076-2-101, EN 61984, RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable Lead | ||
Series NEBU | ||
Connection Type A M8 x 1 | ||
Connection Type B Open End Cable | ||
For Use With Energy Chain | ||
Length 2.577m | ||
Standards/Approvals EN 61076-2-104, EN 61076-2-101, EN 61984, RoHS | ||
- COO (Country of Origin):
- TR
Festo Connecting Cable, 2.5m, 4 Pin - NEBU-M8G4-K-2.5-LE4
Extend the reach of your connections with this cable from Festo. It's 2.5m long and designed for use in energy chains (sometimes called cable carriers or drag chains). Energy chains are effective ways to control and guide cables connected to automated machinery, and they're noted for their ability to reduce wear and tear on the cable and improve operator safety. This cable is 4.5mm in diameter and features a plug socket connection and four connecting pins for a strong and secure join.
• Bending strength rigorously tested for durability to meet Festo's standards
• Nickel-plated screw-lock mounting makes connections easy and secure
• Accommodates ambient temperatures from -25°C to +70°C in a range of industrial environments
Applications
• Food processing
• Steam turbines
• Industrial robotics
• Turbo compressors
Will this cable operate in sanitised conditions where it can get wet?
Yes, this cable has IP65, IP68 and IP69K (ingress protection) ratings, certifying that it's dust-tight and can handle even long periods submerged in water. The IP69K rating indicates the cable is protected against close-range high-pressure spray downs, so it's a good choice for use where equipment needs to be sanitised.
Related links
- Festo For Use With Energy Chain
- Festo Cable For Use With Energy Chain, High Mechanical Load
- Festo For Use With Energy Chains, High Mechanical Load
- Festo For Use With SPAB Series Pressure Sensor
- Festo For Use With Energy Chain & Robot Application
- Festo For Use With High Mechanical Load, Energy Chains
- Festo For Use With Energy Chains, Robot Applications
- Festo For Use With Position Transmitter SMAT And Signal Converter SVE4