Festo, NEBC Series, For Use With Fieldbus Module CTEU
- RS Stock No.:
- 136-7080
- Mfr. Part No.:
- NEBC-D12G4-ES-3-S-D12G4-ET
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 411,27
(exc. VAT)
Kr. 514,09
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 411,27 |
*price indicative
- RS Stock No.:
- 136-7080
- Mfr. Part No.:
- NEBC-D12G4-ES-3-S-D12G4-ET
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Cable Lead | |
| Series | NEBC | |
| Connection Type A | M12 x 1 | |
| For Use With | Fieldbus Module CTEU | |
| Connection Type B | M12 x 1 | |
| Length | 3m | |
| Standards/Approvals | RoHS, EN 61076-2-101 | |
| Model Number | 8040448 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable Lead | ||
Series NEBC | ||
Connection Type A M12 x 1 | ||
For Use With Fieldbus Module CTEU | ||
Connection Type B M12 x 1 | ||
Length 3m | ||
Standards/Approvals RoHS, EN 61076-2-101 | ||
Model Number 8040448 | ||
- COO (Country of Origin):
- DE
Festo NEBC Series Connecting Cables
The Festo NEBC series connecting cables are for connecting a CMMS-ST motor controller to any control system.
Features and Benefits
• Connecting cable M12 4-pin
• D-coded
• Suitable for Ethernet
• Suitable for use with energy chains
Cable Lengths:
1367079 - 1 m;1367080 - 3 m;1367081 - 5 m;1367082 - 10 m;1367083 - 1 m;1367084 - 3 m;1367085 - 5 m;1367086 - 10 m
Related links
- Festo For Use With Fieldbus Module CTEU
- Festo, NEBC Series
- Festo Connector Assembly For Use With Fieldbuses
- Festo For Use With Pneumatic Sensor and Switch
- Festo Cable NEBC Series Cable for Use with Controllers,8065136
- Festo Cable NEBC Series Cable for Use with Controllers,8065132
- Festo Cable NEBC Series Cable for Use with Controllers,8065134
- Festo Cable NEBC Series Cable for Use with Controllers,8146036