Festo, SIM-M12 Series

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
175-4577
Mfr. Part No.:
SIM-M12-4WD-5-PU
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Sensor

Series

SIM-M12

Length

30m

Standards/Approvals

EN 61076-2-101, EN 61984, EN 61076-2-104

RoHS Status: Exempted

COO (Country of Origin):
TR

Festo Pneumatic Sensor


The Festo SIM-M12 is a 4-wire connecting cable pneumatic sensor. This is 4-wire angled socket is an open-end electrical connection device for sensor and proximity switches. The cable sheath is available in grey colour with cable diameter of 4.5mm.

Features and Benefits


• 5m cable length

• Operating temperature ranges between -5°C and 70°C

• Supply voltage ranges between 0VDC and 250VDC

Applications


• Food and packaging sector

• Energy chain and robots

• Medical equipment

• Automation industry

Certifications


• IP65 rated

• IP68 rated

• EN 61076-2-101

• EN 61984

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy