SMC Pneumatic Shuttle Valve OR Logic Function 10 bar Max Operating Pressure

Subtotal (1 unit)*

Kr. 276,96

(exc. VAT)

Kr. 346,20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
  • Plus 6 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 276,96

*price indicative

RS Stock No.:
270-5101
Mfr. Part No.:
VR1210-F01
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Logic Function

OR

Product Type

Pneumatic Shuttle Valve

Maximum Operating Pressure

10 bar

COO (Country of Origin):
JP
The SMC VR1210 series is shuttle valve with one-touch fitting having 1 MPa maximum pressure.

Ambient pressure is -5° to 60 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy