SMC Pneumatic Shuttle Valve OR Logic Function 10 bar Max Operating Pressure

Subtotal (1 unit)*

Kr. 273,99

(exc. VAT)

Kr. 342,49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 273,99

*price indicative

RS Stock No.:
270-5103
Mfr. Part No.:
VR1220F-10
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Logic Function

OR

Product Type

Pneumatic Shuttle Valve

Maximum Operating Pressure

10 bar

COO (Country of Origin):
JP
The SMC VR1220F series is Shuttle valve with one-touch fitting having 1MPa maximum pressure.

Ambient pressure is -5° to 60 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy