SMC Pneumatic Shuttle Valve OR Logic Function 10 bar Max Operating Pressure
- RS Stock No.:
- 270-5102
- Mfr. Part No.:
- VR1220-F02
- Brand:
- SMC
Subtotal (1 unit)*
Kr. 309,57
(exc. VAT)
Kr. 386,96
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 26 unit(s) shipping from 09 November 2026
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 309,57 |
*price indicative
- RS Stock No.:
- 270-5102
- Mfr. Part No.:
- VR1220-F02
- Brand:
- SMC
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
| Brand | SMC | |
| Product Type | Pneumatic Shuttle Valve | |
| Logic Function | OR | |
| Maximum Operating Pressure | 10 bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Shuttle Valve | ||
Logic Function OR | ||
Maximum Operating Pressure 10 bar | ||
- COO (Country of Origin):
- JP
The SMC VR1220 series is shuttle valve with one-touch fitting having 1 MPa maximum pressure.
Ambient pressure is -5° to 60 °C
Related links
- SMC Pneumatic Shuttle Valve OR Logic Function 10 bar Max Operating Pressure
- SMC VR1220 Series, Pneumatic Logic Element Function Fitting 589 L/min 10 bar Max Operating Pressure
- SMC VR1210F Series, Pneumatic Shuttle Valve 589 L/min AND Logic Function 10 bar Max Operating Pressure
- SMC VR1220 Series, Pneumatic Shuttle Valve 589 L/min 10 bar Max Operating Pressure
- Crouzet 81 Series, Pneumatic Shuttle Valve 200 NL/min OR Logic Function 8 bar Max Operating Pressure
- Parker Series ZSRA Series, Shuttle Valve 5L/min Shuttle Logic Function 350 bar Max Operating Pressure
- Crouzet 81 Series, Pneumatic Shuttle Valve 200 NL/min AND Logic Function 8 bar Max Operating Pressure
- Norgren R74G Series, Shuttle Valve OR Logic Function 17 bar Max Operating Pressure