Festo AMTE Brass, Bronze Pneumatic Silencer 10 bar Threaded Metric
- RS Stock No.:
- 202-2911
- Mfr. Part No.:
- AMTE-M-LH-M3
- Brand:
- Festo
Subtotal (1 bag of 20 units)*
Kr. 553,70
(exc. VAT)
Kr. 692,12
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 11 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 553,70 | Kr. 27,685 |
*price indicative
- RS Stock No.:
- 202-2911
- Mfr. Part No.:
- AMTE-M-LH-M3
- Brand:
- Festo
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
| Brand | Festo | |
| Connection Size | M3 | |
| Product Type | Pneumatic Silencer | |
| Material | Brass, Bronze | |
| Series | AMTE | |
| Thread Standard | Metric | |
| Connection Type | Threaded | |
| Noise Reduction | 55dB | |
| Overall Length | 14mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Pressure | 10 bar | |
| Silencer Diameter | 1.5 mm | |
| Maximum Operating Temperature | 80°C | |
| Thread Gender | Male | |
| Standards/Approvals | RoHS, ISO8573-1:2010 (7:-:-) | |
| Model Number | 1231120 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size M3 | ||
Product Type Pneumatic Silencer | ||
Material Brass, Bronze | ||
Series AMTE | ||
Thread Standard Metric | ||
Connection Type Threaded | ||
Noise Reduction 55dB | ||
Overall Length 14mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Pressure 10 bar | ||
Silencer Diameter 1.5 mm | ||
Maximum Operating Temperature 80°C | ||
Thread Gender Male | ||
Standards/Approvals RoHS, ISO8573-1:2010 (7:-:-) | ||
Model Number 1231120 | ||
- COO (Country of Origin):
- IT
The Festo guide unit with recirculating ball bearing guide which serves for protection against rotation and provide a high accuracy of guidance. Its size is 100 and stroke size is 250mm. It using anodised wrought aluminium alloy in housing material.
Recirculating ball bearing guide
Product weight 14,915 g
Related links
- Festo AMTE Brass, Bronze Pneumatic Silencer 10 bar Pneumatic G
- Festo AMTE Brass, Bronze Pneumatic Silencer 10 bar Pneumatic UNF
- Festo AMTE Brass, Bronze Pneumatic Silencer 10 bar Pneumatic NPT
- Festo AMTE Metal Pneumatic Silencer 10 bar Threaded Metric
- Festo AMTE-M-H Brass Pneumatic Silencer 10 bar Threaded Metric
- Festo AMTE Bronze, Brass Pneumatic Silencer 10 bar Pneumatic G
- Festo AMTE-M-H Brass Pneumatic Silencer 10 bar Threaded G
- Festo AMTE Bronze, Brass Pneumatic Silencer 10 bar Pneumatic NPT