Festo AMTE Bronze, Brass Pneumatic Silencer 10 bar Pneumatic G

Subtotal (1 bag of 10 units)*

Kr. 1 958,53

(exc. VAT)

Kr. 2 448,16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +Kr. 1 958,53Kr. 195,853

*price indicative

RS Stock No.:
202-2913
Mfr. Part No.:
AMTE-M-LH-G34
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Size

3/4 in G

Product Type

Pneumatic Silencer

Material

Bronze, Brass

Series

AMTE

Thread Standard

G

Connection Type

Pneumatic

Noise Reduction

85dB

Overall Length

50mm

Minimum Operating Temperature

-40°C

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

80°C

Silencer Diameter

20 mm

Thread Gender

Male

Standards/Approvals

ISO8573-1:2010 (7:-:-), RoHS

Model Number

1205864

COO (Country of Origin):
IT
The Festo guide unit with recirculating ball bearing guide which serves for protection against rotation and provide a high accuracy of guidance. Its size is 40 and stroke size is 100mm. It using anodised wrought aluminium alloy in housing material.

Recirculating ball bearing guide

Product weight 2690 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy