Festo AMTE Brass, Bronze Pneumatic Silencer 10 bar Pneumatic NPT
- RS Stock No.:
- 202-2915
- Mfr. Part No.:
- AMTE-M-LH-N12
- Brand:
- Festo
Subtotal (1 bag of 10 units)*
Kr. 1 071,93
(exc. VAT)
Kr. 1 339,91
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 1 071,93 | Kr. 107,193 |
*price indicative
- RS Stock No.:
- 202-2915
- Mfr. Part No.:
- AMTE-M-LH-N12
- Brand:
- Festo
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
| Brand | Festo | |
| Connection Size | 1/2 in NPT | |
| Product Type | Pneumatic Silencer | |
| Material | Brass, Bronze | |
| Series | AMTE | |
| Thread Standard | NPT | |
| Connection Type | Pneumatic | |
| Noise Reduction | 85dB | |
| Overall Length | 49mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Pressure | 10 bar | |
| Silencer Diameter | 15 mm | |
| Maximum Operating Temperature | 80°C | |
| Thread Gender | Male | |
| Standards/Approvals | RoHS, ISO8573-1:2010 (7:-:-) | |
| Model Number | 1206992 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size 1/2 in NPT | ||
Product Type Pneumatic Silencer | ||
Material Brass, Bronze | ||
Series AMTE | ||
Thread Standard NPT | ||
Connection Type Pneumatic | ||
Noise Reduction 85dB | ||
Overall Length 49mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Pressure 10 bar | ||
Silencer Diameter 15 mm | ||
Maximum Operating Temperature 80°C | ||
Thread Gender Male | ||
Standards/Approvals RoHS, ISO8573-1:2010 (7:-:-) | ||
Model Number 1206992 | ||
- COO (Country of Origin):
- IT
The Festo shock absorber used self-adjusting which has a size 25 and assembled in any position with single acting. It has stroke rate 40mm.
Ambient temperature -10 to 80 °C
Used high alloy steel material
Related links
- Festo AMTE Brass, Bronze Pneumatic Silencer 10 bar Pneumatic NPT
- Festo AMTE Bronze, Brass Pneumatic Silencer 10 bar Pneumatic NPT
- Festo AMTE Brass, Bronze Pneumatic Silencer 10 bar Pneumatic G
- Festo AMTE Brass, Bronze Pneumatic Silencer 10 bar Pneumatic UNF
- Festo AMTE Brass, Bronze Pneumatic Silencer 10 bar Threaded Metric
- Festo AMTE Bronze, Brass Pneumatic Silencer 10 bar Pneumatic G
- Festo AMTE-M-H Brass Pneumatic Silencer 10 bar Threaded G
- Festo AMTE Metal Pneumatic Silencer 10 bar Threaded G