Norgren M/S Aluminium Pneumatic Silencer 10 bar Threaded G
- RS Stock No.:
- 218-0635
- Mfr. Part No.:
- M/S6
- Brand:
- Norgren
Bulk discount available
Subtotal (1 unit)*
Kr. 448,79
(exc. VAT)
Kr. 560,99
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 448,79 |
| 5 - 9 | Kr. 439,98 |
| 10 + | Kr. 430,83 |
*price indicative
- RS Stock No.:
- 218-0635
- Mfr. Part No.:
- M/S6
- Brand:
- Norgren
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
| Brand | Norgren | |
| Product Type | Pneumatic Silencer | |
| Connection Size | 3/4 in G | |
| Material | Aluminium | |
| Series | M/S | |
| Thread Standard | G | |
| Connection Type | Threaded | |
| Overall Length | 131.5mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 80°C | |
| Thread Gender | Male | |
| Standards/Approvals | ISO, RoHS | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Pneumatic Silencer | ||
Connection Size 3/4 in G | ||
Material Aluminium | ||
Series M/S | ||
Thread Standard G | ||
Connection Type Threaded | ||
Overall Length 131.5mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 80°C | ||
Thread Gender Male | ||
Standards/Approvals ISO, RoHS | ||
RoHS Status: Exempted
The IMI Norgren porous plastic silencer reduces the noise levels of pneumatic equipment and prevents ingress of dirt designed for use in industrial compressed air systems.
Robust
Compact
Efficient
Lightweight
Related links
- Norgren M/S Aluminium Pneumatic Silencer 10 bar Threaded G
- Norgren M/S Plastic Pneumatic Silencer 10 bar Threaded G
- Norgren M/S Polyethylene Pneumatic Silencer 10 bar Threaded Metric
- Festo U Aluminium Pneumatic Silencer 10 bar Threaded G
- Festo GRU Aluminium Pneumatic Silencer 10 bar Threaded G
- Norgren M/1500 Aluminium Exhaust Filter 10 bar Threaded G
- Festo GRU Die Cast Aluminium Pneumatic Silencer 10 bar Threaded G
- Festo AMTE Metal Pneumatic Silencer 10 bar Threaded G