Norgren M/S Aluminium Pneumatic Silencer 10 bar Threaded G

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

Kr. 798,97

(exc. VAT)

Kr. 998,71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 798,97-
5 - 9Kr. 783,301%
10 +Kr. 767,173%

*price indicative

RS Stock No.:
220-3887
Mfr. Part No.:
M/S8
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Pneumatic Silencer

Connection Size

G 1 B in

Material

Aluminium

Series

M/S

Thread Standard

G

Connection Type

Threaded

Overall Length

161mm

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

10 bar

Silencer Diameter

25.4 mm

Maximum Operating Temperature

80°C

Thread Gender

Male

Standards/Approvals

RoHS, ISO

RoHS Status: Exempted

COO (Country of Origin):
DE
The IMI Norgren porous plastic silencer reduces the noise levels of pneumatic equipment and prevents ingress of dirt designed for use in industrial compressed air systems.

Robust

Compact

Efficient

Lightweight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy