Festo GRU Aluminium Pneumatic Silencer 10 bar Threaded G
- RS Stock No.:
- 279-5309
- Mfr. Part No.:
- GRU-1/8-B
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 288,06
(exc. VAT)
Kr. 360,08
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship
- Plus 16 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 288,06 |
*price indicative
- RS Stock No.:
- 279-5309
- Mfr. Part No.:
- GRU-1/8-B
- Brand:
- Festo
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
| Brand | Festo | |
| Connection Size | G 1/8 | |
| Product Type | Pneumatic Silencer | |
| Material | Aluminium | |
| Series | GRU | |
| Thread Standard | G | |
| Connection Type | Threaded | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 70°C | |
| Thread Gender | Male | |
| Model Number | 9516 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size G 1/8 | ||
Product Type Pneumatic Silencer | ||
Material Aluminium | ||
Series GRU | ||
Thread Standard G | ||
Connection Type Threaded | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 70°C | ||
Thread Gender Male | ||
Model Number 9516 | ||
- COO (Country of Origin):
- DE
The Festo Flow control/silencer Is a screw-in exhaust air control with silencer function.
It has Slotted head screw adjustable component
Optional mounting
Related links
- Festo GRU Die Cast Aluminium Pneumatic Silencer 10 bar Threaded G
- Festo GRU Aluminium Pneumatic Silencer 10 bar Threaded G
- Festo GRU Aluminium Pneumatic Silencer 10 bar Threaded
- Festo U Aluminium Pneumatic Silencer 10 bar Threaded G
- Festo Silencers Aluminium Pneumatic Silencer 10 bar Threaded G
- Festo U Aluminium Pneumatic Silencer 10 bar Threaded
- Norgren M/S Aluminium Pneumatic Silencer 10 bar Threaded G
- SMC Series 25 Die Cast Zinc Pneumatic Silencer 10 bar Threaded R (PT)