SMC Series 25 Zinc Pneumatic Silencer 10 bar Threaded R (PT)

Subtotal (1 unit)*

Kr. 255,11

(exc. VAT)

Kr. 318,89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
  • Plus 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 255,11

*price indicative

RS Stock No.:
234-4120
Mfr. Part No.:
2507-006
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connection Size

3/4 in R(PT)

Product Type

Pneumatic Silencer

Material

Zinc

Series

Series 25

Thread Standard

R (PT)

Connection Type

Threaded

Noise Reduction

19dB

Overall Length

88.5mm

Minimum Operating Temperature

5°C

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

60°C

Thread Gender

Male

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC series 25 is a metal case style silencer with a shock resistant construction. The series exhausts in only one direction and prevents scattering of mist and noise. Series 25 is available with R(PT) or NPT threads.

R(PT) or NPT threads

Shock Resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy