Subtotal (1 unit)*
Kr. 59,15
(exc. VAT)
Kr. 73,94
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 192 unit(s) ready to ship
- Plus 107 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 59,15 |
*price indicative
- RS Stock No.:
- 235-1218
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Muffler | |
| Connection Size | 1/4 in | |
| Material | Plastic | |
| Series | PSU | |
| Thread Standard | No | |
| Connection Type | Threaded | |
| Maximum Operating Pressure | 100 psi | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Muffler | ||
Connection Size 1/4 in | ||
Material Plastic | ||
Series PSU | ||
Thread Standard No | ||
Connection Type Threaded | ||
Maximum Operating Pressure 100 psi | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO PSU Plastic Pneumatic Silencer, Threaded, G1/4 in Male
This range of RS PRO plastic pneumatic silencers are tried and tested to the highest standards, made from high quality material and are sutible for many applications. The RS PRO PSU type exhaust silencer is a cost-effective way to address excessive noise levels of pneumatic systems in the workplace. It can also reduce the number of contaminants expelled into the atmosphere.
Features and Benefits
Used to help vent pressurized air into the atmosphere safely
Applications
Vacuum
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO PSU Plastic Muffler 100 psi Threaded
- Norgren T20 Plastic Exhaust Flow Regulator/Silencers 10 bar Threaded G
- Norgren M/S Plastic Pneumatic Silencer 10 bar Threaded G
- Domnick Hunter MIST-X Plastic Pneumatic Silencer 870 mbar Threaded G
- WIKA 1/4 in G Threaded Pressure Gauge 100 psi
- SMC ES Series Sintered Bronze Pneumatic Silencer Threaded
- RS PRO Stainless Steel Threaded Threaded Ball 1000 psi, Ball Valve
- RS PRO Stainless Steel Threaded Threaded 2-Way Ball Valve