- RS Stock No.:
- 850-8782
- Mfr. Part No.:
- AN30-C12
- Brand:
- SMC
Available to back order for despatch 13.05.2024
Added
Price Each
Kr. 93,94
(exc. VAT)
Kr. 117,42
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 93,94 |
5 - 9 | Kr. 89,98 |
10 - 24 | Kr. 88,11 |
25 + | Kr. 86,24 |
- RS Stock No.:
- 850-8782
- Mfr. Part No.:
- AN30-C12
- Brand:
- SMC
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
SMC AN Series Silencers
SMC AN series silencers come in a range of styles to suit different needs. Each model provides excellent levels of noise reduction and are a compact size.
Up to over 35 dB(A) of noise protection
Compact and easy mounting
Three different styles including standard, high noise reduction style, compact style and metal case style
10 bar max. operating pressure
Compact and easy mounting
Three different styles including standard, high noise reduction style, compact style and metal case style
10 bar max. operating pressure
Specifications
Attribute | Value |
---|---|
Inlet Connection Type | Tube |
Material | Resin |
Tube Inlet Connection | 12mm |
Manufacturer Series | AN |
Type | Silencer |
Maximum Input Pressure | 1MPa |
Minimum Operating Temperature | +5°C |
Maximum Operating Temperature | +60°C |