SMC Pneumatic Soft Start Valve 3/8 in G 3/8 10 bar 3/8 in

Subtotal (1 unit)*

Kr. 1 880,39

(exc. VAT)

Kr. 2 350,49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
  • Plus 3 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 880,39

*price indicative

RS Stock No.:
234-4255
Mfr. Part No.:
AV3000-F03-5YZ-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Soft Start Valve

Series

AV3000

Inlet Connection Type

G 3/8

Inlet Connection Size

3/8 in

Sub Type

Control Valve

Outlet Connection Size

3/8 in

Minimum Operating Pressure

0.2bar

Maximum Operating Pressure

10 bar

Material

ADC

Maximum Operating Temperature

60°C

Standards/Approvals

No

COO (Country of Origin):
JP
The SMC Series AV is a soft start up valve for low-speed air supply to gradually raise initial pressure in an air system and for quick exhaust by cutting off air supply.

Operating pressure range 0.2 - 1MPa

Coil rated voltage 12, 24VDC

100, 110 to 120, 200, 220VAC

Allowable voltage fluctuation -15% to +10% of rated voltage

Ambient & fluid temperature 0 to 60°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy