SMC Pneumatic Soft Start Valve, 1100 L/min 1/2 in G 1/2 10 bar 1/2 in
- RS Stock No.:
- 232-9004
- Mfr. Part No.:
- EAV4000-F04G-5YZ-Q
- Brand:
- SMC
Subtotal (1 unit)*
Kr. 2 145,57
(exc. VAT)
Kr. 2 681,96
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 1 unit(s) shipping from 25 November 2026
- Plus 1 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 145,57 |
*price indicative
- RS Stock No.:
- 232-9004
- Mfr. Part No.:
- EAV4000-F04G-5YZ-Q
- Brand:
- SMC
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
| Brand | SMC | |
| Product Type | Pneumatic Soft Start Valve | |
| Series | AV4000 | |
| Sub Type | Control Valve | |
| Inlet Connection Size | 1/2 in | |
| Inlet Connection Type | G 1/2 | |
| Flow Rate | 1100L/min | |
| Outlet Connection Size | 1/2 in | |
| Minimum Operating Pressure | 10bar | |
| Maximum Operating Pressure | 10 bar | |
| Material | ADC | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Soft Start Valve | ||
Series AV4000 | ||
Sub Type Control Valve | ||
Inlet Connection Size 1/2 in | ||
Inlet Connection Type G 1/2 | ||
Flow Rate 1100L/min | ||
Outlet Connection Size 1/2 in | ||
Minimum Operating Pressure 10bar | ||
Maximum Operating Pressure 10 bar | ||
Material ADC | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC AV4000 series soft start-up valve gradually increases supply pressure during start up and rapidly exhausts system air when the supply air is shut off. Air supply and exhaust can be manually operated, and can be locked in the exhaust position. It has port size of G 1/2 threading.
Temperature range 0°C to +60°C
Compatible with SMC modular series FRL
Maximum working pressure is 10 bar
Proof pressure rating of 15 bar
Low power consumption
Related links
- SMC Pneumatic Soft Start Valve, 1100 L/min 1/2 in G 1/2 10 bar 1/2 in
- SMC Pneumatic Soft Start Valve, 4945 L/min 1/2 in G 1/2 10 bar 1/2 in
- SMC Pneumatic Soft Start Valve, 4945 L/min G 1/2 Threaded 10 bar G 1/2
- SMC Pneumatic Soft Start Valve 1/2 in G 1/4 10 bar 1/2 in
- SMC Pneumatic Soft Start Valve, 600 L/min 3/8 in G 3/8 10 bar 3/8 in
- SMC Pneumatic Soft Start Valve 3/8 in G 3/8 10 bar 3/8 in
- SMC Pneumatic Soft Start Valve G 1/2 Female 1 MPa
- SMC Pneumatic Soft Start Valve, 10778 L/min 1 in 10 bar 1 in