Norgren 5/2 Pneumatic Control Valve - Solenoid/Pilot G 3/8 V62 Series
Image representative of range
8 In stock for delivery within 1 working days
Added
- RS Stock No.:
- 533-7060
- Mfr. Part No.:
- V62C513A-A2000
- Brand:
- Norgren
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Units | Per unit |
1 - 4 | kr 1 057,12 |
5 + | kr 1 024,88 |
<B>V60-63 Series Solenoid Valve </B>
<B>Features and Benefits </B>
Note
Warning
Attribute | Value |
Manufacturer Series | V62 |
Function | 5/2 |
Connection Port Thread | G 3/8 |
Actuation Type | Solenoid/Pilot |
Body Material | Aluminium |
Maximum Flow Rate | 2600L/min |
Solenoid Power Consumption | 2W |
Minimum Operating Pressure | 2bar |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |
Thread Standard | G |
Maximum Operating Pressure | 8 bar |
Number of Ports | 5/2 |
Thread Size | 3/8in |