The SV Series had been designed to make instillation and changes simpler by utilising a multi-connector rather than the conventional lead wires for internal manifold wiring. Cassette base type manifolds offer great flexibility and modified sections can be added using a simple release mechanism. For ultimate flexibility conventional tie-rod base manifolds are also available. The use of 34 pin connectors allows up to 16 stations with double solenoids.
Fluid: air Operating pressure range: -100kPa to 0.7MPa Response time (at 0.5MPa): 18ms or less Coil rated voltage: 12, 24 Vdc Ambient and fluid temperature: -10 to +50 °C Enclosure: IP67 (based on IEC529)
The SV Series had been designed to make instillation and changes simpler by utilising a multi-connector rather than the conventional lead wires for internal manifold wiring. Cassette base type manifolds offer great flexibility and modified sections can be added using a simple release mechanism. For ultimate flexibility conventional tie-rod base manifolds are also available. The use of 34 pin connectors allows up to 16 stations with double solenoids.
Fluid: air Operating pressure range: -100kPa to 0.7MPa Response time (at 0.5MPa): 18ms or less Coil rated voltage: 12, 24 Vdc Ambient and fluid temperature: -10 to +50 °C Enclosure: IP67 (based on IEC529)