- RS Stock No.:
- 840-6914
- Mfr. Part No.:
- VFA3230-02N
- Brand:
- SMC
1 In stock for same day dispatch
Added
Price Each
Kr. 558,58
(exc. VAT)
Kr. 698,22
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 558,58 |
5 + | Kr. 541,53 |
- RS Stock No.:
- 840-6914
- Mfr. Part No.:
- VFA3230-02N
- Brand:
- SMC
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
SMC VFA Series
The VFA series is a five port air operated solenoid valve offering excellent high flow capacity in a compact size valve. They offer a wide variety of port sizes, thread sizes and types, manifold types and functions making them suitable for many applications.
SMC VFA Series
Specifications
Attribute | Value |
---|---|
Function | 5/2 |
Connection Port Thread | NPT 1/4 |
Actuation Type | Solenoid |
Manufacturer Series | VFA3000 |
Mounting Style | Manifold |
Solenoid Fitted | Yes |
Number of Ports | 5/2 |
Minimum Operating Pressure | 0.1MPa |
Thread Size | 1/4in |
Maximum Operating Pressure | 0.9 MPa |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |
Thread Standard | NPT |