Login / Register to access your benefits
Recently searched

    Festo 5/2 Solenoid Valve - Electrical VUVG Series 24V dc, 8042571

    Subtotal (1 unit)*

    Kr.612 49 

    (exc. VAT)

    Kr.765 61 

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 2 unit(s) ready to ship
    • Plus 2 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +Kr. 612,49

    *price indicative

    RS Stock No.:
    136-7096
    Mfr. Part No.:
    VUVG-BK14-M52-AT-F-1H2L-S
    Brand:
    Festo
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Festo

    Function

    5/2

    Actuation Type

    Electrical

    Manufacturer Series

    VUVG

    Mounting Style

    Manifold

    Solenoid Voltage

    24V dc

    Solenoid Fitted

    Yes

    Number of Ports

    5

    Body Material

    Aluminium Alloy

    Maximum Flow Rate

    380L/min

    Solenoid Power Consumption

    0.7W

    Minimum Operating Pressure

    2.5bar

    Minimum Operating Temperature

    -5°C

    Maximum Operating Temperature

    +50°C

    Maximum Operating Pressure

    7bar

    Number of Positions

    2

    Special Features

    Easy to Install, Innovative, Reliable, Versatile

    Related links