- RS Stock No.:
- 181-6387
- Mfr. Part No.:
- VUVG-L10-B52-T-M5-1R8L
- Brand:
- Festo
Available to back order for despatch 13.05.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each
Kr. 1 232,66
(exc. VAT)
Kr. 1 540,82
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 1 232,66 |
5 + | Kr. 1 183,27 |
- RS Stock No.:
- 181-6387
- Mfr. Part No.:
- VUVG-L10-B52-T-M5-1R8L
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Solenoid Valve, Internal Pilot Air Supply Type, 10mm Valve Size - VUVG-L10-B52-T-M5-1R8L
Want to keep tabs on the rate of flow in your system? It's a breeze with this double solenoid valve from Festo. The 5/2-way unit opens or closes when supplied with a 24V DC to drive components like double-acting cylinders. A high flow rate of 220L/min means it's able to handle the demands of powerful pneumatic systems. The housing is made from a durable wrought aluminium alloy, so you can trust it to stand the test of time. Thanks to its IP65 rating, this product's dust-tight and holds its own against low-pressure water jets from any direction.
Features & Benefits
• Chemical-resistant NBR seals ensure a long service life in heavy-duty applications
• Weighs just 55g so it adds minimal strain to your setup
• Mountable in any position for flexibility
• 1.5 to 8 bar operating pressure range means it's versatile
• Weighs just 55g so it adds minimal strain to your setup
• Mountable in any position for flexibility
• 1.5 to 8 bar operating pressure range means it's versatile
Applications
• Manufacturing industry
• Automotive sector
• HVAC systems
• Automotive sector
• HVAC systems
Is this product suitable for factory applications?
Yes. It withstands temperatures between -5°C and +60°C, so it's suitable for factories, warehouses and other harsh work areas.
What's the thread size on this unit's pneumatic ports?
It has a standard M5 thread on its ports for use with common industry connectors.
Specifications
Attribute | Value |
---|---|
Function | 5/2 |
Connection Port Thread | Metric M5 |
Actuation Type | Solenoid |
Manufacturer Series | VUVG |
Mounting Style | Inline |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 5 |
Body Material | Aluminium Alloy |
Maximum Flow Rate | 220L/min |
Solenoid Power Consumption | 1W |
Minimum Operating Pressure | 1.5bar |
Number of Positions | 2 |
Maximum Operating Pressure | 8bar |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |
Thread Size | M5 |
Thread Standard | Metric |
- RS Stock No.:
- 181-6387
- Mfr. Part No.:
- VUVG-L10-B52-T-M5-1R8L
- Brand:
- Festo