SMC 5/2 Solenoid Pilot Valve - G 1/8 SY5000 Series
- RS Stock No.:
- 196-4582
- Mfr. Part No.:
- SY5120-6LOU-01F-Q
- Brand:
- SMC
Bulk discount available
Subtotal (1 unit)**
Kr. 657,60
(exc. VAT)
Kr. 822,00
(inc. VAT)
7 In stock for same day dispatch*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Check stock levels
Units | Per unit |
---|---|
1 - 4 | Kr. 657,60 |
5 - 9 | Kr. 631,27 |
10 + | Kr. 618,16 |
**price indicative
- RS Stock No.:
- 196-4582
- Mfr. Part No.:
- SY5120-6LOU-01F-Q
- Brand:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Function | 5/2 | |
Connection Port Thread | G 1/8 | |
Manufacturer Series | SY5000 | |
Mounting Style | Body Ported | |
Solenoid Fitted | Yes | |
Number of Ports | 5 | |
Body Material | Aluminium | |
Maximum Flow Rate | 746L/min | |
Solenoid Power Consumption | 0.35W | |
Minimum Operating Pressure | 0.15MPa | |
Maximum Operating Temperature | +50°C | |
Maximum Operating Pressure | 0.7 MPa | |
Number of Positions | 2 | |
Minimum Operating Temperature | -10°C | |
Thread Size | 1/8in | |
Configuration | 5/2 | |
Thread Standard | G | |
Select all | ||
---|---|---|
Brand SMC | ||
Function 5/2 | ||
Connection Port Thread G 1/8 | ||
Manufacturer Series SY5000 | ||
Mounting Style Body Ported | ||
Solenoid Fitted Yes | ||
Number of Ports 5 | ||
Body Material Aluminium | ||
Maximum Flow Rate 746L/min | ||
Solenoid Power Consumption 0.35W | ||
Minimum Operating Pressure 0.15MPa | ||
Maximum Operating Temperature +50°C | ||
Maximum Operating Pressure 0.7 MPa | ||
Number of Positions 2 | ||
Minimum Operating Temperature -10°C | ||
Thread Size 1/8in | ||
Configuration 5/2 | ||
Thread Standard G | ||
Related links
- SMC 5/2 Solenoid Pilot Valve - G 1/8 SY5000 Series
- SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot G 1/8 SY5000...
- SMC 5/2 Solenoid Valve - Solenoid G 1/8 SY5000 Series 24V dc
- SMC 5/2 Solenoid Pilot Valve - SY5000 Series
- SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot G 1/8 SY5000...
- SMC 2 position single Pneumatic Solenoid Valve - Solenoid/Pilot G...
- SMC 5/3 Closed Center Pneumatic Solenoid Valve - Solenoid/Pilot G...
- SMC 5/3 Pneumatic Solenoid Valve - Pilot/Pilot G 1/8 SY5000 Series 24V dc