Festo 5/2 Monostable Solenoid Valve - Electrical G 1/4 VUVG Series, 8004879
- RS Stock No.:
- 202-1235
- Mfr. Part No.:
- VUVG-S18-M52-RZT-G14-1T1L
- Brand:
- Festo
Subtotal (1 unit)*
Kr.1 013 58
(exc. VAT)
Kr.1 266 98
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 013,58 |
*price indicative
- RS Stock No.:
- 202-1235
- Mfr. Part No.:
- VUVG-S18-M52-RZT-G14-1T1L
- Brand:
- Festo
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
| Brand | Festo | |
| Function | 5/2 Monostable | |
| Connection Port Thread | G 1/4 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVG | |
| Mounting Style | Manifold | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 5/2 Monostable | ||
Connection Port Thread G 1/4 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
Mounting Style Manifold | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is small, compact and have high flow rate. It has piston slide of structure and used mechanical spring for reset. Its valve size is 18 mm and used operating pressure up to -0.9 - 10 bar. Its standard nominal flow rate is 1150 l/min.
Ambient temperature is -5 °C to 60 °C
Aluminium alloy used for housing material
Aluminium alloy used for housing material
Related links
- Festo 5/2 Monostable Solenoid Valve - Electrical G 1/4 VUVG Series, 8004880
- Festo 5/2 Monostable Solenoid Valve - Electrical G 1/4 VUVG Series, 574437
- Festo 5/2 Bistable Solenoid Valve - Electrical G 1/4 VUVG Series, 8004881
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
- Festo 5/2 Monostable Solenoid Valve - Electrical M7 VUVG Series, 573404
- Festo 5/2 Monostable Solenoid Valve - Electrical Metric M5 VUVG Series, 573392
- Festo 5/2 Solenoid Valve - Electrical VUVG Series 24V dc, 8004891
- Festo 5/2 Solenoid Valve - Electrical VUVG Series 24V dc, 573416