Login / Register to access your benefits
Recently searched

    Festo 5/2 Monostable Solenoid Valve - Electrical M7 MHE2 Series, 525113

    Subtotal (1 unit)*

    Kr.1 347 42 

    (exc. VAT)

    Kr.1 684 28 

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • 5 units(s) shipping from 08. august 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +Kr. 1 347,42

    *price indicative

    RS Stock No.:
    202-1248
    Mfr. Part No.:
    MHE2-MS1H-5/2-M7
    Brand:
    Festo
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Festo

    Function

    5/2 Monostable

    Connection Port Thread

    M7

    Actuation Type

    Electrical

    Manufacturer Series

    MHE2

    Mounting Style

    Through Hole

    Solenoid Fitted

    Yes

    Number of Ports

    5

    Body Material

    Die Cast Zinc

    Solenoid Power Consumption

    6.5W

    Minimum Operating Pressure

    -0.9bar

    Thread Size

    M7

    Number of Positions

    2

    Maximum Operating Pressure

    8 bar

    Maximum Operating Temperature

    +60°C

    Minimum Operating Temperature

    -5°C

    Thread Standard

    Metric

    Related links