Festo 3/2 Closed, Monostable Solenoid Valve - Electrical G 1/4 MFH Series, 535898
- RS Stock No.:
- 202-1275
- Mfr. Part No.:
- MFH-3-1/4-EX
- Brand:
- Festo
Subtotal (1 unit)*
Kr.1 874 79
(exc. VAT)
Kr.2 343 49
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 874,79 |
*price indicative
- RS Stock No.:
- 202-1275
- Mfr. Part No.:
- MFH-3-1/4-EX
- Brand:
- Festo
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
| Brand | Festo | |
| Function | 3/2 Closed, Monostable | |
| Connection Port Thread | G 1/4 | |
| Actuation Type | Electrical | |
| Manufacturer Series | MFH | |
| Mounting Style | Manifold | |
| Number of Ports | 3 | |
| Body Material | Aluminium | |
| Maximum Flow Rate | 800L/min | |
| Minimum Operating Pressure | 1.5bar | |
| Maximum Operating Temperature | +40°C | |
| Number of Positions | 2 | |
| Hazardous Area Certification | ATEX | |
| Configuration | 2-Position, 3 Port | |
| Thread Size | 1/4in | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Pressure | 8 bar | |
| Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 3/2 Closed, Monostable | ||
Connection Port Thread G 1/4 | ||
Actuation Type Electrical | ||
Manufacturer Series MFH | ||
Mounting Style Manifold | ||
Number of Ports 3 | ||
Body Material Aluminium | ||
Maximum Flow Rate 800L/min | ||
Minimum Operating Pressure 1.5bar | ||
Maximum Operating Temperature +40°C | ||
Number of Positions 2 | ||
Hazardous Area Certification ATEX | ||
Configuration 2-Position, 3 Port | ||
Thread Size 1/4in | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Pressure 8 bar | ||
Thread Standard G | ||
- COO (Country of Origin):
- IN
Festo Pneumatic Solenoid Valve, 3/2 Function, G1/4 Thread - MFH-3-1/4-EX
This solenoid valve from Festo efficiently directs the air needed to operate your pneumatic equipment. Its monostable 3/2 port design swaps the flow between its two outputs when energised for fast supply control, while a flow rate of 800L/min can handle the demands of lighter processes. The unit features a manual override, meaning you can open the ports without power for simple servicing. With support for DIN rail mounting, this valve slots easily into your system.
• Switching times between 10 and 29ms to maintain system efficiency
• Die-cast aluminium housing resists corrosion for a reliable airway
• IP65 rating means the device is dust-tight and resistant to low-pressure water jets, making it suitable for harsh conditions
• Wide operating pressure range between 1.5 and 8 bar for compatibility with many common pressurised settings
• Die-cast aluminium housing resists corrosion for a reliable airway
• IP65 rating means the device is dust-tight and resistant to low-pressure water jets, making it suitable for harsh conditions
• Wide operating pressure range between 1.5 and 8 bar for compatibility with many common pressurised settings
Applications
• Pneumatic equipment
• Processing plants
• Construction industry
• Processing plants
• Construction industry
With what kind of media can I use this solenoid valve?
This valve is recommended for use with compressed air. It supports lubricated operation but isn't suitable for liquid media.
Does this valve come with a solenoid coil?
No, this unit isn't supplied with a solenoid coil – these are sold separately (181-6469).