Festo 5/2 Bistable Solenoid Valve - Electrical G 1/8 VUVS Series 24V dc, 575265

Subtotal (1 unit)*

Kr.1 226 83 

(exc. VAT)

Kr.1 533 54 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 19. desember 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 226,83

*price indicative

RS Stock No.:
202-1325
Mfr. Part No.:
VUVS-L20-B52-D-G18-F7-1C1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

5/2 Bistable

Connection Port Thread

G 1/8

Actuation Type

Electrical

Manufacturer Series

VUVS

Mounting Style

Manifold

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5

Body Material

Die Cast Aluminium

Solenoid Power Consumption

2.6W

Minimum Operating Pressure

1.5bar

Thread Size

1/8in

Maximum Operating Pressure

10 bar

Number of Positions

2

Minimum Operating Temperature

-10°C

Configuration

2-Position, 5 Port

Maximum Operating Temperature

+60°C

Thread Standard

G

COO (Country of Origin):
CN

Festo Electrically Actuated Bistable Solenoid Valve, 1.5 to 10 Bar, G1/8 Connection Port - VUVS-L20-B52-D-G18-F7-1C1


This reliable bistable solenoid valve from Festo generates minimal heat for improved energy efficiency. It's switched by a momentary power supply and remains in its position with no electrical assistance. This means that both open and closed are normal states for this device and a change of position requires only a low-energy pulse. You can use this robust solenoid valve to control the flow of compressed air to pneumatic components, such as actuators, cylinders and motors. It has a wide operating pressure range of 1.5 to 10 bar.

• Throttleable exhausting function for better control over your pneumatic system
• Features a manual override for improved safety during installation and testing
• Resistant to shock and vibration for a long service life in harsh industrial conditions
• Die-cast aluminium housing is resistant to abrasion and corrosion, even in moist environments

Applications


• Industrial pneumatic tools
• Dentistry and medical equipment
• Robotics and industrial automation

How do I mount this solenoid valve?


You have two options when mounting this solenoid valve. It can either be directly installed on a manifold rail or through-hole mounted on a PCB (printed circuit board) with leads.

Related links