Festo 5/2 Bistable Solenoid Valve - Electrical G 1/4 VUVG Series, 574430
- RS Stock No.:
- 202-1515
- Mfr. Part No.:
- VUVG-L18-B52-T-G14-1P3
- Brand:
- Festo
Subtotal (1 unit)*
Kr.1 066 78
(exc. VAT)
Kr.1 333 48
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 10 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 22. juli 2025
- Plus 999 999 996 unit(s) shipping from 26. august 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | Kr. 1 066,78 |
*price indicative
- RS Stock No.:
- 202-1515
- Mfr. Part No.:
- VUVG-L18-B52-T-G14-1P3
- Brand:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Function | 5/2 Bistable | |
Connection Port Thread | G 1/4 | |
Actuation Type | Electrical | |
Manufacturer Series | VUVG | |
Mounting Style | Manifold | |
Number of Ports | 5 | |
Maximum Flow Rate | 1380L/min | |
Solenoid Power Consumption | 1W | |
Minimum Operating Pressure | 1.5bar | |
Maximum Operating Temperature | +50°C | |
Thread Size | 1/4in | |
Maximum Operating Pressure | 8 bar | |
Configuration | 5/2 | |
Number of Positions | 2 | |
Minimum Operating Temperature | -5°C | |
Thread Standard | G | |
Select all | ||
---|---|---|
Brand Festo | ||
Function 5/2 Bistable | ||
Connection Port Thread G 1/4 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
Mounting Style Manifold | ||
Number of Ports 5 | ||
Maximum Flow Rate 1380L/min | ||
Solenoid Power Consumption 1W | ||
Minimum Operating Pressure 1.5bar | ||
Maximum Operating Temperature +50°C | ||
Thread Size 1/4in | ||
Maximum Operating Pressure 8 bar | ||
Configuration 5/2 | ||
Number of Positions 2 | ||
Minimum Operating Temperature -5°C | ||
Thread Standard G | ||
Related links
- Festo 5/2 Bistable Solenoid Valve - Electrical G 1/4 VUVG Series, 574439
- Festo 5/3 Closed Solenoid Valve - Electrical G 1/4 VUVG Series, 574432
- Festo 5/3 Closed Solenoid Valve - Electrical G 1/4 VUVG Series, 574431
- Festo 5/2 Bistable Solenoid Valve - Electrical G 1/8 VUVG Series, 566500
- Festo 5/2 Solenoid Valve - Solenoid G 1/4 VUVG Series 24V dc, 8031533
- Festo 5/2 Bistable Solenoid Valve - Electrical Metric M5 VUVG Series, 566458
- Festo 5/2 Bistable Solenoid Valve - Electrical M7 VUVG Series 24V dc, 566475
- Festo 5/2 Monostable Solenoid Valve - Electrical G 1/4 VUVG Series, 574437