Login / Register to access your benefits
Recently searched

    Festo 5/3 Closed Solenoid Valve - Electrical G 1/8 VUVG Series 24V dc, 574233

    Subtotal (1 unit)*

    Kr.1 535 85 

    (exc. VAT)

    Kr.1 919 81 

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 12 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +Kr. 1 535,85

    *price indicative

    RS Stock No.:
    202-1579
    Mfr. Part No.:
    VUVG-L14-P53E-T-G18-1R8L
    Brand:
    Festo
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Festo

    Function

    5/3 Closed

    Connection Port Thread

    G 1/8

    Actuation Type

    Electrical

    Manufacturer Series

    VUVG

    Mounting Style

    Manifold

    Solenoid Voltage

    24V dc

    Number of Ports

    5

    Body Material

    Wrought Aluminium Alloy

    Maximum Flow Rate

    560L/min

    Solenoid Power Consumption

    1W

    Minimum Operating Pressure

    3bar

    Maximum Operating Pressure

    8 bar

    Minimum Operating Temperature

    -5°C

    Maximum Operating Temperature

    +60°C

    Thread Size

    1/8in

    Thread Standard

    G

    Related links