Festo Pneumatic Solenoid/Pilot-Operated Control Valve - Monostable, 3/2 NO Electric Metric MHA1 Series 24V
- RS Stock No.:
- 203-7250
- Mfr. Part No.:
- MHA1-M1H-3/2O-0,6-HC
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 385,76
(exc. VAT)
Kr. 482,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Ready to ship from 15 June 2026
Units | Per unit |
|---|---|
| 1 + | Kr. 385,76 |
*price indicative
- RS Stock No.:
- 203-7250
- Mfr. Part No.:
- MHA1-M1H-3/2O-0,6-HC
- Brand:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Solenoid/Pilot-Operated Control Valve | |
| Port Size | 0.7 mm | |
| Port Type | Sub Base | |
| Connection Thread Standard | Metric | |
| Actuation Type | Electric | |
| Voltage | 24V | |
| Solenoid Type | Single | |
| Series | MHA1 | |
| Seal Material | Nitrile Rubber (NBR), Halogenated Nitrile Rubber, Fluorelastomer | |
| Mount Type | Through Hole | |
| Number of Ports | 3 | |
| Body Material | Polyphenylene Sulphide, Polyamide | |
| Maximum Operating Pressure | 0.6 Mpa | |
| Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Maximum Flow Rate | 10L/min | |
| Valve Function | Monostable, 3/2 NO | |
| Maximum Operating Temperature | 40°C | |
| Solenoid Power Consumption | 1W | |
| Length | 31mm | |
| Width | 10mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cULus | |
| Height | 30.5mm | |
| Number of Positions | 2 | |
| Electrical Connection Type | Plug | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Solenoid/Pilot-Operated Control Valve | ||
Port Size 0.7 mm | ||
Port Type Sub Base | ||
Connection Thread Standard Metric | ||
Actuation Type Electric | ||
Voltage 24V | ||
Solenoid Type Single | ||
Series MHA1 | ||
Seal Material Nitrile Rubber (NBR), Halogenated Nitrile Rubber, Fluorelastomer | ||
Mount Type Through Hole | ||
Number of Ports 3 | ||
Body Material Polyphenylene Sulphide, Polyamide | ||
Maximum Operating Pressure 0.6 Mpa | ||
Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Maximum Flow Rate 10L/min | ||
Valve Function Monostable, 3/2 NO | ||
Maximum Operating Temperature 40°C | ||
Solenoid Power Consumption 1W | ||
Length 31mm | ||
Width 10mm | ||
Hazardous Area Certification No | ||
Standards/Approvals cULus | ||
Height 30.5mm | ||
Number of Positions 2 | ||
Electrical Connection Type Plug | ||
- COO (Country of Origin):
- DE
Related links
- Festo Pneumatic Solenoid/Pilot-Operated Control Valve - 3/2 NO, Monostable Electric Metric MHA1 Series 24V
- Festo Pneumatic Solenoid/Pilot-Operated Control Valve - Monostable, 3/2 NO Electric Metric MHA1 Series 24V
- Festo Pneumatic Solenoid/Pilot-Operated Control Valve - 3/2 Closed Monostable Electric Metric MHA1 Series 24V
- Festo Pneumatic Solenoid/Pilot-Operated Control Valve - 3/2 NO, Monostable Electric Metric MHA1 Series 5V
- Festo Pneumatic Solenoid/Pilot-Operated Control Valve - 3/2 NO, Monostable Electric Metric MHA1 Series 12V
- Festo Pneumatic Solenoid/Pilot-Operated Control Valve - 3/2 Closed Monostable Electric Metric MHA1 Series 5V
- Festo Pneumatic Solenoid/Pilot-Operated Control Valve - 3/2 Closed Monostable Electric Metric MHA1 Series 12V
- Festo Pneumatic Solenoid/Pilot-Operated Control Valve - 2/2 Closed Monostable Electric Metric MHA1 Series 24V