Festo Pneumatic Solenoid/Pilot-Operated Control Valve - 3/2 NO, Monostable Electric Metric MHE3 Series 24V
- RS Stock No.:
- 203-7276
- Mfr. Part No.:
- MHE3-MS1H-3/2O-1/8
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 1 227,05
(exc. VAT)
Kr. 1 533,81
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | Kr. 1 227,05 |
*price indicative
- RS Stock No.:
- 203-7276
- Mfr. Part No.:
- MHE3-MS1H-3/2O-1/8
- Brand:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Solenoid/Pilot-Operated Control Valve | |
| Port Type | Pneumatic | |
| Port Size | 1/8 in G | |
| Connection Thread Standard | Metric | |
| Actuation Type | Electric | |
| Series | MHE3 | |
| Voltage | 24V | |
| Seal Material | Nitrile Rubber (NBR) | |
| Solenoid Type | Single | |
| Mount Type | Through Hole | |
| Number of Ports | 3 | |
| Body Material | Die Cast Zinc | |
| Maximum Operating Pressure | 8 bar | |
| Minimum Pilot Pressure | 2bar | |
| Maximum Pilot Pressure | 10bar | |
| Minimum Operating Temperature | -5°C | |
| Port Gender | Female | |
| Maximum Flow Rate | 200L/min | |
| Valve Function | 3/2 NO, Monostable | |
| Maximum Operating Temperature | 60°C | |
| Solenoid Power Consumption | 6.5W | |
| Width | 14mm | |
| Hazardous Area Certification | RCM | |
| Standards/Approvals | RCM c UL us (OL) KC KC-EMV CE to EU for EMC | |
| Electrical Connection Type | Plug | |
| Number of Positions | 2 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Solenoid/Pilot-Operated Control Valve | ||
Port Type Pneumatic | ||
Port Size 1/8 in G | ||
Connection Thread Standard Metric | ||
Actuation Type Electric | ||
Series MHE3 | ||
Voltage 24V | ||
Seal Material Nitrile Rubber (NBR) | ||
Solenoid Type Single | ||
Mount Type Through Hole | ||
Number of Ports 3 | ||
Body Material Die Cast Zinc | ||
Maximum Operating Pressure 8 bar | ||
Minimum Pilot Pressure 2bar | ||
Maximum Pilot Pressure 10bar | ||
Minimum Operating Temperature -5°C | ||
Port Gender Female | ||
Maximum Flow Rate 200L/min | ||
Valve Function 3/2 NO, Monostable | ||
Maximum Operating Temperature 60°C | ||
Solenoid Power Consumption 6.5W | ||
Width 14mm | ||
Hazardous Area Certification RCM | ||
Standards/Approvals RCM c UL us (OL) KC KC-EMV CE to EU for EMC | ||
Electrical Connection Type Plug | ||
Number of Positions 2 | ||
- COO (Country of Origin):
- HU
Related links
- Festo Pneumatic Solenoid/Pilot-Operated Control Valve - 3/2 NO, Monostable Electric Metric MHE3 Series 24V
- Festo Pneumatic Solenoid/Pilot-Operated Control Valve - Monostable, 3/2 NO Electric Metric MHE3-MS1H-3/2O-1/8-K Series
- Festo Solenoid Valve - 3/2 Closed Monostable Electric G MHE3 Series 24V
- Festo Pneumatic Solenoid/Pilot-Operated Control Valve - 3/2 Closed Monostable Electric Metric MHE3 Series 24V
- Festo Pneumatic Solenoid/Pilot-Operated Control Valve - 3/2 NO, Monostable Electric G MHE Series 24V
- Festo Pneumatic Solenoid/Pilot-Operated Control Valve - 3/2 Closed Monostable Electric Metric MHE3-MS1H-3/2G-QS-6-K
- Festo Pneumatic Solenoid/Pilot-Operated Control Valve - 3/2 NO, Monostable Electric Metric MHP3-MS1H-3/2O-1/8 Series
- Festo Pneumatic Solenoid/Pilot-Operated Control Valve - 3/2 NO, Monostable Electric Metric MHE4-MS1H-3/2O-1/4 Series