Norgren Pneumatic Solenoid Valve - 3/2 Way, 5/2 Way Solenoid/Air G 26230 Series 230 V ac, 24V dc
- RS Stock No.:
- 218-0151
- Mfr. Part No.:
- 2623077303202400
- Brand:
- Norgren
Bulk discount available
Subtotal (1 unit)*
Kr. 4 976,63
(exc. VAT)
Kr. 6 220,79
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 16 unit(s) shipping from 19 May 2026
- Plus 6 unit(s) shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 4 976,63 |
| 5 + | Kr. 4 877,44 |
*price indicative
- RS Stock No.:
- 218-0151
- Mfr. Part No.:
- 2623077303202400
- Brand:
- Norgren
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
| Brand | Norgren | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Size | 1/4 in G | |
| Port Type | Flange | |
| Connection Thread Standard | G | |
| Actuation Type | Solenoid/Air | |
| Voltage | 230, 24V ac | |
| Series | 26230 | |
| Solenoid Type | Indirect | |
| Seal Material | Nitrile Rubber (NBR) | |
| Mount Type | In-Line | |
| Number of Ports | 1 | |
| Body Material | Aluminium | |
| Minimum Pilot Pressure | 1bar | |
| Maximum Pilot Pressure | 10bar | |
| Minimum Operating Temperature | -10°C | |
| Mount Pattern | NAMUR | |
| Valve Function | 3/2 Way, 5/2 Way | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ATEX, IECEX, FM | |
| Hazardous Area Certification | ATEX | |
| Number of Positions | 2 | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Pneumatic Solenoid Valve | ||
Port Size 1/4 in G | ||
Port Type Flange | ||
Connection Thread Standard G | ||
Actuation Type Solenoid/Air | ||
Voltage 230, 24V ac | ||
Series 26230 | ||
Solenoid Type Indirect | ||
Seal Material Nitrile Rubber (NBR) | ||
Mount Type In-Line | ||
Number of Ports 1 | ||
Body Material Aluminium | ||
Minimum Pilot Pressure 1bar | ||
Maximum Pilot Pressure 10bar | ||
Minimum Operating Temperature -10°C | ||
Mount Pattern NAMUR | ||
Valve Function 3/2 Way, 5/2 Way | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ATEX, IECEX, FM | ||
Hazardous Area Certification ATEX | ||
Number of Positions 2 | ||
- COO (Country of Origin):
- DE
IMI Norgren 26230 Solenoid Valve, 5/2 operation – 2623077
For precise and efficient regulation and control of compressed air in your pneumatic system try this 26230 indirect solenoid actuated spool valve.
The Norgren 2623077 units are directional control valves which start, stop, and regulate the passage of gases.
This valve can be operated in temperatures of -10°C to +50°C. It has an operating pressure of 2 to 8 bar, G1/4 port size and NAMUR interface. It features durable aluminium housing which offers resistance to corrosion and impacts. The seat seal is made of NBR (Nitrile), ensuring high tensile strength and excellent water and oil resistance.
Features and Benefits:
• No maintenance required
• Versatile and space-saving due to compact design
• High flow rate
• Designed for single and double operated actuators
• Solenoid system is easily interchangeable
How do solenoid spool valves work?
This type of valve has an electrical coil connected to the valve. When the solenoid coil is energised it moves the spool inside the valve, which opens and closes the different ports. As a result, the air passage is blocked or enabled depending on which port is open.
Related links
- Norgren Pneumatic Solenoid Valve - 3/2 Way, 5/2 Way Solenoid/Air G 26230 Series
- Norgren Pneumatic Solenoid Valve - 3/2 Way BSPP 80207 Series 230 V ac, 24V dc
- Norgren Pneumatic Solenoid Valve - 3/2 5/3 Way Solenoid/Air G 1/4 in NPT 80207 Series 230 V ac,
- Norgren Pneumatic Solenoid Valve - 3/2, 5/2 Way Solenoid/Air 26230 Series 24V
- Norgren Pneumatic Solenoid Valve - 3/2 Way ISO 228 80207 Series 230 V ac, 24V dc
- Norgren Pneumatic Solenoid Valve - 5/2 Way 24V dc
- Norgren Pneumatic Solenoid Valve - 5/2 Way 24V dc
- Norgren Pneumatic Solenoid Valve - 5/2 Solenoid/Spring G 26230 Series 24V dc