Norgren Pneumatic Solenoid Valve - 3/2 Way, 5/2 Way Solenoid BSPP, ISO 228 80207 Series 230 V ac, 24V dc

Bulk discount available

Subtotal (1 unit)*

Kr. 5 526,78

(exc. VAT)

Kr. 6 908,48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 19 May 2026
  • Plus 3 unit(s) shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 5 526,78
5 +Kr. 5 416,38

*price indicative

RS Stock No.:
218-0178
Mfr. Part No.:
8020750024602400
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Pneumatic Solenoid Valve

Port Size

1/4 in G

Connection Thread Standard

BSPP, ISO 228

Actuation Type

Solenoid

Solenoid Type

Indirect

Series

80207

Voltage

230, 24V ac

Seal Material

Nitrile Rubber (NBR)

Mount Type

In Line Mount

Number of Ports

4

Body Material

Anodised Aluminium

Maximum Operating Pressure

10 bar

Minimum Pilot Pressure

1bar

Maximum Flow Rate

3000L/min

Minimum Operating Temperature

-10°C

Maximum Pilot Pressure

10bar

Valve Function

3/2 Way, 5/2 Way

Solenoid Power Consumption

4.8W

Maximum Operating Temperature

60°C

Length

120mm

Standards/Approvals

ATEX, FM, IECEX

Width

55mm

Height

30mm

Hazardous Area Certification

NO

Electrical Connection Type

1/2 Npt, Connector DIN EN 175301 803 Form A, M 20 x 1.5

Number of Positions

2

COO (Country of Origin):
DE

IMI Norgren Pneumatic Solenoid Valve, G1/4, 1 to 10 bar – 8020750024602400


For optimal air flow management in your pneumatic system, use this Norgren 8020750 valve.

This indirect solenoid actuated spool valve by Norgren comes with an easily interchangeable solenoid for minimal fuss when it’s time to replace it. It is also maintenance-free, making it a convenient and long-lasting choice for your system. These valves use seals made of NBR which ensure resistance against substances such as oils and water, and defends against abrasions. The 8020750 unit also comes with standard manual override.

Features and Benefits:


• Anodised aluminium housing offers high durability

• 1 to 10 bar operating pressure range

• Compact design for easy installation in tight spaces

• For use with compressed air, filtered, lubricated, or non-lubricated

What is the advantage of using a solenoid valve?


Solenoid valves provide automatic operation and safe switching, they have instant reaction times, are highly reliable, and can offer greater energy efficiency.

Related links