Norgren Pneumatic Solenoid Valve - 3/2 Way, 5/2 Way Solenoid/Air G 26230 Series
- RS Stock No.:
- 220-3379
- Mfr. Part No.:
- 2623077303602400
- Brand:
- Norgren
Bulk discount available
Subtotal (1 unit)*
Kr. 4 823,33
(exc. VAT)
Kr. 6 029,16
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 4 823,33 |
| 5 + | Kr. 4 726,78 |
*price indicative
- RS Stock No.:
- 220-3379
- Mfr. Part No.:
- 2623077303602400
- Brand:
- Norgren
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
| Brand | Norgren | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Type | NAMUR | |
| Port Size | 1/4 in G | |
| Connection Thread Standard | G | |
| Actuation Type | Solenoid/Air | |
| Solenoid Type | Indirect | |
| Series | 26230 | |
| Seal Material | Nitrile Rubber (NBR) | |
| Mount Type | In-Line | |
| Number of Ports | 4 | |
| Body Material | Aluminium | |
| Maximum Operating Pressure | 8 bar | |
| Minimum Pilot Pressure | 1bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Pilot Pressure | 10bar | |
| Mount Pattern | NAMUR | |
| Valve Function | 3/2 Way, 5/2 Way | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | ATEX | |
| Number of Positions | 2 | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Pneumatic Solenoid Valve | ||
Port Type NAMUR | ||
Port Size 1/4 in G | ||
Connection Thread Standard G | ||
Actuation Type Solenoid/Air | ||
Solenoid Type Indirect | ||
Series 26230 | ||
Seal Material Nitrile Rubber (NBR) | ||
Mount Type In-Line | ||
Number of Ports 4 | ||
Body Material Aluminium | ||
Maximum Operating Pressure 8 bar | ||
Minimum Pilot Pressure 1bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Pilot Pressure 10bar | ||
Mount Pattern NAMUR | ||
Valve Function 3/2 Way, 5/2 Way | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals ATEX | ||
Number of Positions 2 | ||
- COO (Country of Origin):
- DE
IMI Norgren Pneumatic Solenoid Valve, NAMUR Interface, G1/4 Port Size - 26230 Series - 2623077303602400
Looking for a way to tell compressed air when to stop and when to go? Put this pneumatic solenoid valve from IMI Norgren in charge. When supplied with an electric current, the solenoid coil becomes magnetised and causes the valve to open. Withdraw power and the valve closes. This handy piece of kit easily manages between 2 and 8 bar of pressure, making it ideal for small and medium-sized air tools. The NBR seal resists wear and tear as well as rebuffing oil and water to keep your application running smoothly, even in dusty industrial environments. If a problem pops up, you can shut things down fast thanks to the manual override function.
Features & Benefits
• G1/4 port for wide compatibility with standard pneumatic systems
• Delivers top-notch performance between -10°C to +50°C
• Aluminium body is durable and resists corrosion, so delivers a long service life
Applications
• Food and drink production
• Package processing
• Manufacturing systems
What does 5/2-way mean?
A 5/2-way configuration means that this component has five ports and two positions. This is common in double-acting systems since your valve must actively push in two directions and exhaust excess pressure.
Related links
- Norgren Pneumatic Solenoid Valve - 3/2 Way 24V dc
- Norgren Pneumatic Solenoid Valve - 3/2 5/3 Way Solenoid/Air G 1/4 in NPT 80207 Series 230 V ac,
- Norgren Pneumatic Solenoid Valve - 3/2, 5/2 Way Solenoid/Air 26230 Series 24V
- Norgren Pneumatic Solenoid Valve - 3/2 Way BSPP 80207 Series 230 V ac, 24V dc
- Norgren Pneumatic Solenoid Valve - 5/2 Solenoid/Spring G 26230 Series 24V dc
- Norgren Pneumatic Solenoid Valve - 3/2 Solenoid/Air G V61 Series 24V
- Norgren Pneumatic Solenoid Valve - 3/2 Way ISO 228 80207 Series 230 V ac, 24V dc
- Norgren Pneumatic Solenoid Valve - 5/2 Solenoid/Air G V60 Series 24V