Norgren Spool Valve - 5/2, Solenoid Solenoid/Spring 97100 NAMUR Series 230 V

Bulk discount available

Subtotal (1 unit)*

Kr. 1 834,98

(exc. VAT)

Kr. 2 293,72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4Kr. 1 834,98
5 - 9Kr. 1 798,25
10 +Kr. 1 761,53

*price indicative

RS Stock No.:
220-3455
Mfr. Part No.:
9710000303623050
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Spool Valve

Port Size

1/4 in G

Actuation Type

Solenoid/Spring

Seal Material

Nitrile Rubber (NBR)

Voltage

230 V

Series

97100 NAMUR

Mount Type

NAMUR

Number of Ports

4

Body Material

Anodised Aluminium

Maximum Operating Pressure

8 bar

Minimum Pilot Pressure

1bar

Maximum Pilot Pressure

10bar

Minimum Operating Temperature

-15°C

Valve Function

5/2, Solenoid

Mount Pattern

NAMUR

Solenoid Power Consumption

24V

Maximum Operating Temperature

50°C

Standards/Approvals

ATEX, EN 50014/50028, VDE 0580

Hazardous Area Certification

ATEX

Electrical Connection Type

M12X1

Number of Positions

2

COO (Country of Origin):
DE

IMI Norgren Solenoid Actuated Spool Valve, 2 to 8 bar operating pressure, 230 V AC – 97100 Series – 9710000303623050


For efficient control of airflow in your pneumatic system the Norgren 97100 series indirect solenoid actuated spool valves are an ideal solution.

These valves are made for use with filtered, lubricated or non-lubricated and dry compressed air. They have a monostable design which returns the valve to its rest position if a power failure occurs, for improved system safety. These spool valves also offer an override function to give you manual control when required. They have a wide operating temperature range of -25 to 50 °C, making them a great choice for industrial applications.

Features and Benefits:


• Crossover free switching

• NAMUR mounting style

• Anodised aluminium body offers corrosion resistance and durability

• NBR (nitrile butadiene rubber) seals provide resistance to abrasions, oils, water

• Integrated exhaust air recirculation

Applications:


Industrial automation

Automotive

HVAC

Is this solenoid valve durable?


Yes, this Norgren 97100 valve has tough housing which made of anodised aluminium. Anodising is a process which is used to increase the thickness of the oxide layer on metal. This offers excellent surface resistance to corrosion and impacts, improving the longevity of the unit in your pneumatic system.

Related links