SMC 5/3 Pneumatic Solenoid Valve - Pilot/Pilot G 1/8 VZ5000 Series 24V dc
- RS Stock No.:
- 238-4271
- Mfr. Part No.:
- EVZ5323-5MOZ-01F-Q
- Brand:
- SMC
Image representative of range
Bulk discount available
Subtotal (1 unit)*
Kr.1 963 03
(exc. VAT)
Kr.2 453 79
(inc. VAT)
FREE delivery for orders over 500,00 kr
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | Kr. 1 963,03 |
5 + | Kr. 1 903,25 |
*price indicative
- RS Stock No.:
- 238-4271
- Mfr. Part No.:
- EVZ5323-5MOZ-01F-Q
- Brand:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Function | 5/3 | |
Connection Port Thread | G 1/8 | |
Actuation Type | Pilot/Pilot | |
Manufacturer Series | VZ5000 | |
Mounting Style | Stand-Alone | |
Solenoid Voltage | 24V dc | |
Solenoid Fitted | Yes | |
Number of Ports | 5/3 | |
Body Material | Die Cast Aluminium | |
Maximum Flow Rate | 461NL/min | |
Solenoid Power Consumption | 2.1W | |
Minimum Operating Pressure | 0.15MPa | |
Maximum Operating Temperature | +50°C | |
Maximum Operating Pressure | 0.7 MPa | |
Thread Size | 1/8in | |
Minimum Operating Temperature | -10°C | |
Thread Standard | G | |
Select all | ||
---|---|---|
Brand SMC | ||
Function 5/3 | ||
Connection Port Thread G 1/8 | ||
Actuation Type Pilot/Pilot | ||
Manufacturer Series VZ5000 | ||
Mounting Style Stand-Alone | ||
Solenoid Voltage 24V dc | ||
Solenoid Fitted Yes | ||
Number of Ports 5/3 | ||
Body Material Die Cast Aluminium | ||
Maximum Flow Rate 461NL/min | ||
Solenoid Power Consumption 2.1W | ||
Minimum Operating Pressure 0.15MPa | ||
Maximum Operating Temperature +50°C | ||
Maximum Operating Pressure 0.7 MPa | ||
Thread Size 1/8in | ||
Minimum Operating Temperature -10°C | ||
Thread Standard G | ||
Related links
- SMC 5/2 Pneumatic Solenoid Valve - Pilot/Pilot G 1/8 VZ5000 Series 24V dc
- SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot G 1/8 VZ5000 Series 24V dc
- SMC 5/3 Pneumatic Solenoid Valve - Pilot/Pilot G 1/8 SY5000 Series 24V dc
- SMC 5/3 Pneumatic Solenoid Valve - Pilot/Pilot G 1/8 SYJ7000 Series 24V dc
- SMC 5/3 Pneumatic Solenoid Valve - Pilot/Pilot G 1/4 SY7000 Series 24V dc
- SMC 5/2 Pneumatic Solenoid Valve - Spring/Solenoid G 1/8 VZ5000 Series 24V dc
- SMC 5/3 Closed Center Pneumatic Solenoid Valve - Solenoid/Pilot G 1/8 SY5000 Series 24V dc
- SMC 5/3 Pneumatic Solenoid Valve - Pilot/Pilot G 1/8 SYA5000 Series