- RS Stock No.:
- 238-7286
- Mfr. Part No.:
- 5790600220
- Brand:
- EMERSON – AVENTICS
3 In stock for same day dispatch
1 available from Europe for delivery within 2 working day(s).
Added
Price Each
Kr. 740,63
(exc. VAT)
Kr. 925,79
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 740,63 |
5 + | Kr. 717,64 |
- RS Stock No.:
- 238-7286
- Mfr. Part No.:
- 5790600220
- Brand:
- EMERSON – AVENTICS
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
Product Details
3//2 Poppet Valves - 579 Series
Dove tail valve system
850 l/min flow rate
850 l/min flow rate
Rexroth 840, 740 & 579 Series
Snap together valve systems enabling custom-size systems to be assembled.
Thermoplastic construction - low weight system
Valves have built-in hose barbs for easy push-on tube connection
Working pressure range: 1.5 to 10 bar
Temperature range: -15 to +50°C
Protection rating: IP65
Thermoplastic construction - low weight system
Valves have built-in hose barbs for easy push-on tube connection
Working pressure range: 1.5 to 10 bar
Temperature range: -15 to +50°C
Protection rating: IP65
Specifications
Attribute | Value |
---|---|
Function | 3/2 |
Actuation Type | Pilot/Spring |
Manufacturer Series | 579 |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 3/2 |
Body Material | Polyamide |
Maximum Flow Rate | 850L/min |
Solenoid Power Consumption | 1.7W |
Minimum Operating Pressure | 2bar |
Maximum Operating Pressure | 8bar |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +50°C |
- RS Stock No.:
- 238-7286
- Mfr. Part No.:
- 5790600220
- Brand:
- EMERSON – AVENTICS
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU