SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid G SY5000 Series 24 V dc

Subtotal (1 unit)*

Kr. 680,48

(exc. VAT)

Kr. 850,60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 680,48

*price indicative

RS Stock No.:
268-9724
Mfr. Part No.:
SY513-5YO-01F-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Port Size

G 1/8 mm

Port Type

Female, Push-in

Connection Thread Standard

G

Actuation Type

Solenoid

Solenoid Type

Low-Power Pilot Coil

Voltage

24 V dc

Series

SY5000

Seal Material

Halogenated Nitrile Rubber

Mount Type

DIN Rail

Number of Ports

5

Body Material

Die Cast Aluminium

Maximum Operating Pressure

0.7 Mpa

Maximum Pilot Pressure

0.7MPa

Minimum Operating Temperature

-10°C

Port Gender

Female

Valve Function

2 Position Single Solenoid

Solenoid Power Consumption

0.1W

Maximum Operating Temperature

50°C

Standards/Approvals

CE, RoHS

Hazardous Area Certification

No

Electrical Connection Type

DIN Terminal

Number of Positions

2

COO (Country of Origin):
JP
The SMC SY 5 Port Pneumatic Solenoid Valve is a electromechanical device used for controlling pneumatic actuators that control the flow of air or process gas. It offers major advances in valve performance for cost-effective solutions to our requirements.

Low power consumption

Increased flow by 80 percent

Related links