Festo 5/2-Way, Monostable Solenoid Valve - Solenoid G 1/8 CPV Series 24V dc, 161360
- RS Stock No.:
- 273-1485
- Mfr. Part No.:
- CPV14-M1H-5LS-1/8
- Brand:
- Festo
Subtotal (1 unit)*
Kr.1 221 91
(exc. VAT)
Kr.1 527 39
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- Plus 36 unit(s) shipping from 08. desember 2025
- Plus 30 unit(s) shipping from 08. desember 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 221,91 |
*price indicative
- RS Stock No.:
- 273-1485
- Mfr. Part No.:
- CPV14-M1H-5LS-1/8
- Brand:
- Festo
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
| Brand | Festo | |
| Function | 5/2-Way, Monostable | |
| Connection Port Thread | G 1/8 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | CPV | |
| Mounting Style | Through Hole | |
| Solenoid Voltage | 24V dc | |
| Number of Ports | 5/2 | |
| Maximum Flow Rate | 800L/min | |
| Solenoid Power Consumption | 0.65W | |
| Minimum Operating Pressure | -0.9bar | |
| Configuration | 5/2 | |
| Maximum Operating Temperature | +50°C | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -5°C | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 5/2-Way, Monostable | ||
Connection Port Thread G 1/8 | ||
Actuation Type Solenoid | ||
Manufacturer Series CPV | ||
Mounting Style Through Hole | ||
Solenoid Voltage 24V dc | ||
Number of Ports 5/2 | ||
Maximum Flow Rate 800L/min | ||
Solenoid Power Consumption 0.65W | ||
Minimum Operating Pressure -0.9bar | ||
Configuration 5/2 | ||
Maximum Operating Temperature +50°C | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -5°C | ||
- COO (Country of Origin):
- DE
Festo CPV Series Solenoid Valve, 24V DC Solenoid Voltage, 10 Bar Maximum Operating Pressure - CPV14-M1H-5LS-1/8, Numeric Part Number: 161360
This pneumatic control solenoid valve is designed for efficient operation in automation environments. With a 5/2-way monostable configuration, it is suitable for various applications. The valve has a size of 14mm and operates at 24V DC, making it appropriate for numerous industrial tasks.
Features & Benefits
• High flow rate of 800l/min enhances performance
• Soft sealing principle ensures effective functioning
• Durable body materials promote longevity
• Pneumatic spring reset allows for quick operation
• IP65 protection class provides safe usage in diverse conditions
• Multiple mounting positions enable flexible installation
• Soft sealing principle ensures effective functioning
• Durable body materials promote longevity
• Pneumatic spring reset allows for quick operation
• IP65 protection class provides safe usage in diverse conditions
• Multiple mounting positions enable flexible installation
Applications
• Used in automated machinery for effective control
• Ideal for systems requiring high flow rates
• Suitable for pneumatic power transfer in production lines
• Employed in with external pilot air supply
• Commonly integrated into compressed air systems
• Ideal for systems requiring high flow rates
• Suitable for pneumatic power transfer in production lines
• Employed in with external pilot air supply
• Commonly integrated into compressed air systems
Can it handle low operating temperatures?
Yes, it operates within -5°C to +50°C.
Will it maintain performance under pressure variations?
It functions optimally between -0.9bar and 10bar.
Is it suitable for lubricated operations?
Yes, lubricated operation is possible and recommended.
Can the valve be used in both external and internal pilot configurations?
Yes, it supports both air supply types.
Is it resistant to vibrations and shocks?
Yes, it has been tested for vibration and shock resistance.
Related links
- Festo 2x3/2-Way Monostable Solenoid Valve - Electrical G 1/8 CPV Series 24V dc, 161362
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical G 1/8 CPV14 Series 24V dc
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical G 1/4 CPV18 Series 24V dc
- Festo 2x3/2-Way Monostable Solenoid Valve - Electrical M7 CPV Series 24V dc, 161416
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical M7 CPV10 Series 24V dc
- Festo 2x3/2-Way Open Pneumatic Solenoid Valve - Electrical G 1/8 CPV14 Series 24V dc
- Festo 2x3/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical G 1/8 CPV14 Series 24V dc
- Festo 2x2/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical G 1/8 CPV14 Series 24V dc