- RS Stock No.:
- 302-6162
- Mfr. Part No.:
- 51900078
- Brand:
- EMERSON – ASCO
1 In stock for dispatch same day
Not available for next day delivery
Added
Price Each
Kr. 1 217,37
(exc. VAT)
Kr. 1 521,71
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 1 217,37 |
5 + | Kr. 1 179,64 |
- RS Stock No.:
- 302-6162
- Mfr. Part No.:
- 51900078
- Brand:
- EMERSON – ASCO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
519-520-521 series mini valves, assembly only or on manifold
Specifications
Attribute | Value |
---|---|
Function | 5/2 |
Connection Port Thread | Metric M5 |
Actuation Type | Pilot/Pilot |
Manufacturer Series | 519 |
Mounting Style | Manifold |
Number of Ports | 5/2 |
Body Material | Aluminium |
Maximum Flow Rate | 175L/min |
Minimum Operating Pressure | 0bar |
Thread Size | M5 |
Minimum Operating Temperature | +5°C |
Maximum Operating Temperature | +50°C |
Maximum Operating Pressure | 8bar |
Thread Standard | Metric |