- RS Stock No.:
- 380-9068
- Mfr. Part No.:
- SYJ512-4DZ-M5-Q
- Brand:
- SMC
3 In stock for dispatch same day
Not available for next day delivery
Added
Price Each
Kr. 682,33
(exc. VAT)
Kr. 852,91
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 682,33 |
5 + | Kr. 661,43 |
- RS Stock No.:
- 380-9068
- Mfr. Part No.:
- SYJ512-4DZ-M5-Q
- Brand:
- SMC
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
M5 SYJ500/5000 Valves
The SYJ series of valves have low power consumption and therefore decreased engineering costs. Their space saving design means that the SYJ valves can be individually mounted onto sub plates or configured onto base mounted manifolds. These SYJ500 & 5000 valves have a pilot exhaust and have a copper free design.
Copper free design
Low power consumption
Space efficient
Low power consumption
Space efficient
SMC SYJ & VF Series
Low power consumption enables direct operation by PLC. They have a non locking manual override. Operating temperature: -10 to +50°C.
Specifications
Attribute | Value |
---|---|
Function | 3/2 |
Connection Port Thread | Metric M5 |
Actuation Type | Pilot/Pilot |
Manufacturer Series | SYJ500 |
Mounting Style | Stand-Alone |
Solenoid Voltage | 230V ac |
Solenoid Fitted | Yes |
Number of Ports | 3/2 |
Body Material | Die Cast Aluminium |
Maximum Flow Rate | 196.3NL/min |
Solenoid Power Consumption | 2.3VA |
Minimum Operating Pressure | 0.15MPa |
Maximum Operating Temperature | +50°C |
Maximum Operating Pressure | 0.7 MPa |
Thread Size | M5 |
Minimum Operating Temperature | -10°C |
Thread Standard | Metric |