- RS Stock No.:
- 838-8639
- Mfr. Part No.:
- SV1A00-5FUD
- Brand:
- SMC
5 In stock for same day dispatch
Added
Price Each
Kr. 1 060,73
(exc. VAT)
Kr. 1 325,91
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 1 060,73 |
5 + | Kr. 1 028,39 |
- RS Stock No.:
- 838-8639
- Mfr. Part No.:
- SV1A00-5FUD
- Brand:
- SMC
Legislation and Compliance
Non Compliant with RoHS
- COO (Country of Origin):
- JP
Product Details
SV Series Solenoid Valves
The SV Series had been designed to make instillation and changes simpler by utilising a multi-connector rather than the conventional lead wires for internal manifold wiring. Cassette base type manifolds offer great flexibility and modified sections can be added using a simple release mechanism. For ultimate flexibility conventional tie-rod base manifolds are also available. The use of 34 pin connectors allows up to 16 stations with double solenoids.
Fluid: air
Operating pressure range: -100kPa to 0.7MPa
Response time (at 0.5MPa): 18ms or less
Coil rated voltage: 12, 24 Vdc
Ambient and fluid temperature: -10 to +50 °C
Enclosure: IP67 (based on IEC529)
Operating pressure range: -100kPa to 0.7MPa
Response time (at 0.5MPa): 18ms or less
Coil rated voltage: 12, 24 Vdc
Ambient and fluid temperature: -10 to +50 °C
Enclosure: IP67 (based on IEC529)
SMC SV Series
Specifications
Attribute | Value |
---|---|
Function | 3/4 |
Actuation Type | Solenoid/Pilot |
Manufacturer Series | SV1000 |
Mounting Style | Manifold |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Body Material | Die Cast Aluminium |
Solenoid Power Consumption | 0.6W |
Minimum Operating Pressure | 0.15MPa |
Maximum Operating Temperature | +50°C |
Maximum Operating Pressure | 0.7 MPa |
Minimum Operating Temperature | -10°C |