SMC 5/2 Pneumatic Solenoid/Pilot-Operated Control Valve - Solenoid/Pilot NPTF 1/4 SY7000 Series 110V ac
- RS Stock No.:
- 839-3060
- Mfr. Part No.:
- SY7120-3DZ-02T-Q
- Brand:
- SMC
7 In stock for same day dispatch
Added
Price Each
Kr. 907,94
(exc. VAT)
Kr. 1 134,92
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 907,94 |
5 + | Kr. 880,77 |
- RS Stock No.:
- 839-3060
- Mfr. Part No.:
- SY7120-3DZ-02T-Q
- Brand:
- SMC
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
SY7000 Valves
SY7000 solenoid valves are extremely compact and offer high flow rates. They operate with reduced power consumption and have a power saving circuit to ensure energy efficiency. The valve cover also uses stainless steel and is therefore stronger.
SMC SY Series
Specifications
Attribute | Value |
---|---|
Function | 5/2 |
Connection Port Thread | NPTF 1/4 |
Actuation Type | Solenoid/Pilot |
Manufacturer Series | SY7000 |
Mounting Style | Manifold |
Solenoid Voltage | 110V ac |
Solenoid Fitted | Yes |
Number of Ports | 5/2 |
Body Material | Die Cast Aluminium |
Solenoid Power Consumption | 1.1VA |
Minimum Operating Pressure | 0.15MPa |
Maximum Operating Temperature | +50°C |
Thread Size | 1/4in |
Maximum Operating Pressure | 0.7 MPa |
Thread Standard | NPTF |