Login / Register to access your benefits
Recently searched

    SMC 5/3 Pneumatic Solenoid/Pilot-Operated Control Valve - Solenoid/Pilot/Spring NPTF 1/4 SY7000 Series 24V dc

    Bulk discount available

    Subtotal (1 unit)**

    Kr. 1 090,00

    (exc. VAT)

    Kr. 1 362,50

    (inc. VAT)

    Add to Basket
    Select or type quantity
    3 In stock for same day dispatch*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Check stock levels
    Units
    Per unit
    1 - 4Kr. 1 090,00
    5 +Kr. 1 056,78

    **price indicative

    RS Stock No.:
    839-3234
    Mfr. Part No.:
    SY7420-5LOZ-02T-Q
    Brand:
    SMC
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SMC

    Function

    5/3

    Connection Port Thread

    NPTF 1/4

    Actuation Type

    Solenoid/Pilot/Spring

    Manufacturer Series

    SY7000

    Mounting Style

    Manifold

    Solenoid Voltage

    24V dc

    Solenoid Fitted

    Yes

    Number of Ports

    5/3

    Body Material

    Die Cast Aluminium

    Solenoid Power Consumption

    0.55W

    Minimum Operating Pressure

    0.2MPa

    Thread Size

    1/4in

    Maximum Operating Pressure

    0.7 MPa

    Maximum Operating Temperature

    +50°C

    Thread Standard

    NPTF

    Related links