SMC 5/2 Pneumatic Solenoid/Pilot-Operated Control Valve - Solenoid/Pilot One-touch Fitting 10 mm SY7000 Series 24V dc
- RS Stock No.:
- 839-3284
- Mfr. Part No.:
- SY7120-5DZ-C10
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 839-3284
- Mfr. Part No.:
- SY7120-5DZ-C10
- Brand:
- SMC
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
SY7000 Valves
SY7000 solenoid valves are extremely compact and offer high flow rates. They operate with reduced power consumption and have a power saving circuit to ensure energy efficiency. The valve cover also uses stainless steel and is therefore stronger.
SMC SY Series
Specifications
Attribute | Value |
---|---|
Function | 5/2 |
Connection Port Thread | One-touch Fitting 10 mm |
Actuation Type | Solenoid/Pilot |
Manufacturer Series | SY7000 |
Mounting Style | Manifold |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 5/2 |
Body Material | Die Cast Aluminium |
Solenoid Power Consumption | 0.55W |
Minimum Operating Pressure | 0.15MPa |
Thread Size | 10mm |
Maximum Operating Pressure | 0.7 MPa |
Maximum Operating Temperature | +50°C |