- RS Stock No.:
- 843-6719
- Mfr. Part No.:
- VQZ312-5YZ1-02T-Q
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 843-6719
- Mfr. Part No.:
- VQZ312-5YZ1-02T-Q
- Brand:
- SMC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
VQZ Series Solenoid Valves
The SMC VQZ series of base mount solenoid valves offer convenience with durability and performance in a more traditional mounting style.
The body ported version of the VQZ series of solenoid valves combine flexibility with high performance and give a longer life in an in-line body style.
The body ported version of the VQZ series of solenoid valves combine flexibility with high performance and give a longer life in an in-line body style.
Various port options available
Coil rated voltage: 12, 24VDC; 100, 110VAC
Operating pressure range: 0.1 - 0.7MPa
Fluid: air, inert gas
Ambient and fluid temperature: -10 to 50 C
Coil rated voltage: 12, 24VDC; 100, 110VAC
Operating pressure range: 0.1 - 0.7MPa
Fluid: air, inert gas
Ambient and fluid temperature: -10 to 50 C
SMC VQZ series
Specifications
Attribute | Value |
---|---|
Function | 4/2 |
Connection Port Thread | NPTF 1/4 |
Actuation Type | Solenoid |
Manufacturer Series | VQZ3000 |
Mounting Style | Base |
Solenoid Voltage | 24V dc |
Number of Ports | 4/2 |
Body Material | Die Cast Aluminium |
Maximum Flow Rate | 883NL/min |
Solenoid Power Consumption | 1W |
Minimum Operating Pressure | 0.1MPa |
Thread Size | 1/4 |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |
Maximum Operating Pressure | 0.7 MPa |
Thread Standard | NPTF |