SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring G 1/2 VXD Series 230V ac
- RS Stock No.:
- 893-0189
- Mfr. Part No.:
- VXD242KLK
- Brand:
- SMC
Subtotal (1 unit)**
Kr. 2 082,79
(exc. VAT)
Kr. 2 603,49
(inc. VAT)
Available to back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Units | Per unit |
---|---|
1 + | Kr. 2 082,79 |
**price indicative
- RS Stock No.:
- 893-0189
- Mfr. Part No.:
- VXD242KLK
- Brand:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Function | 2/2 | |
Connection Port Thread | G 1/2 | |
Actuation Type | Solenoid/Pilot/Spring | |
Manufacturer Series | VXD | |
Solenoid Voltage | 230V ac | |
Number of Ports | 2 | |
Body Material | Stainless Steel | |
Solenoid Power Consumption | 7VA | |
Maximum Operating Temperature | +60°C | |
Configuration | Normally Closed | |
Number of Positions | 2 | |
Maximum Operating Pressure | 1.5 MPa | |
Minimum Operating Temperature | -20°C | |
Thread Size | 1/2in | |
Thread Standard | G | |
Select all | ||
---|---|---|
Brand SMC | ||
Function 2/2 | ||
Connection Port Thread G 1/2 | ||
Actuation Type Solenoid/Pilot/Spring | ||
Manufacturer Series VXD | ||
Solenoid Voltage 230V ac | ||
Number of Ports 2 | ||
Body Material Stainless Steel | ||
Solenoid Power Consumption 7VA | ||
Maximum Operating Temperature +60°C | ||
Configuration Normally Closed | ||
Number of Positions 2 | ||
Maximum Operating Pressure 1.5 MPa | ||
Minimum Operating Temperature -20°C | ||
Thread Size 1/2in | ||
Thread Standard G | ||
Related links
- SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring G 1/2 VXD...
- SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring G 1/4 VXD...
- SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring G 1 VXD...
- SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring G 3/4 VXD...
- SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring G 3/8 VXD...
- SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring One-touch...
- SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring G 1/2 VXD...
- SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring G 3/4 VXD...