Festo Straight Threaded Adaptor, G 1/2 Male to Push In 10 mm, Threaded-to-Tube Connection Style, 186323
- RS Stock No.:
- 202-3424
- Mfr. Part No.:
- QS-V0-G1/2-10
- Brand:
- Festo
9 In stock for same day dispatch
Not available for next day delivery
Added
Price Each
Kr. 114,40
(exc. VAT)
Kr. 143,00
(inc. VAT)
Units | Per unit |
1 + | Kr. 114,40 |
- RS Stock No.:
- 202-3424
- Mfr. Part No.:
- QS-V0-G1/2-10
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo push-in fitting QS-V0-G1/2-10 male thread with external hexagon.
Size Standard
Nominal size 9 mm
Material fire test (* UL94 V-0 (housing), * UL94 V-0 (releasing ring))
Type of seal on screw-in stud Sealing ring
Design structure Push/pull principle
Nominal size 9 mm
Material fire test (* UL94 V-0 (housing), * UL94 V-0 (releasing ring))
Type of seal on screw-in stud Sealing ring
Design structure Push/pull principle
Specifications
Attribute | Value |
---|---|
Connector A | G 1/2 Male |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Model Number p | 186323 |
Chemical Resistant | Yes |