- RS Stock No.:
- 840-3933
- Mfr. Part No.:
- KQ2H01-35AS
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 840-3933
- Mfr. Part No.:
- KQ2H01-35AS
- Brand:
- SMC
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Male Connector KQ2H
The KQ2H male connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2H male connectors are also more compact in design which means that these connectors can be used within a confined space. Male connectors are designed to pipe a female thread. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Various port size's available
One-touch Unifit versions available
Available with thread sealant
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Various port size's available
One-touch Unifit versions available
Available with thread sealant
Thread-to-Tube Adaptors
Specifications
Attribute | Value |
---|---|
Connector A | NPT 1/4 Male |
Connection Style | Threaded-to-Tube |
Threaded Connection | NPT 1/4 Male |
Manufacturer Series | KQ2 |
Thread Material | Brass |
Maximum Operating Pressure | 1 MPa, 3 MPa |
Minimum Operating Temperature | -5 °C, 0 °C |
Body Material | Brass |
Maximum Operating Temperature | +40 °C, +60 °C |